可享批量折扣
查看批量定價選項小計(1 件)*
HK$243.77
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 22 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$243.77 |
| 5 + | HK$200.62 |
* 參考價格
- RS庫存編號:
- 171-8802
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Primary Current | 800A | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 98mm | |
| Width | 74mm | |
| Depth | 45mm | |
| Standards/Approvals | IEC 60044-1, IEC 61010-2, IEC 61869-1, UL 94 V-0 | |
| Mount Type | Surface Mount | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 21mm | |
| Minimum Operating Frequency | 50Hz | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Primary Current 800A | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 55°C | ||
Length 98mm | ||
Width 74mm | ||
Depth 45mm | ||
Standards/Approvals IEC 60044-1, IEC 61010-2, IEC 61869-1, UL 94 V-0 | ||
Mount Type Surface Mount | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 21mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
相关链接
- RS PRO Current Transformer 800 A 21mm Bore
- RS PRO Current Transformer 800 A 330mV 21mm Bore
- RS PRO Current Transformer 150 A 21mm Bore
- RS PRO Current Transformer 250 A 21mm Bore
- RS PRO Current Transformer 10 A 21mm Bore
- RS PRO Current Transformer 400 A 21mm Bore
- RS PRO Current Transformer 3000 A 21mm Bore
- RS PRO Current Transformer 2500 A 21mm Bore