RS PRO Current Transformer 1.5 kA 21mm Bore

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$283.30

Add to Basket
選擇或輸入數量
有庫存
  • 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$283.30
5 +HK$233.20

* 參考價格

RS庫存編號:
171-8818
Distrelec 貨號:
304-02-718
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Current Transformer

Series

RS PRO

Secondary Current

5A

Terminal Type

Wire

Minimum Operating Temperature

55°C

Primary Current

1.5kA

Maximum Operating Temperature

55°C

Width

140mm

Standards/Approvals

IEC 61010-2, IEC 60044-1, IEC 61869-1, UL 94 V-0

Depth

45mm

Length

155mm

Maximum Operating Frequency

60Hz

Mount Type

Surface

Bore Diameter

21mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IN
CT’s are square type and encapsulated with polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.

Comprehensive class accuracy

Cost effective moulded case current transformer

Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting

Available in 0.2 & 0.2s accuracy class

Wire sealable terminal covers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。