Siemens SENTRON Series Current Transformer 300 A 300:5 5 VA
- RS庫存編號:
- 175-6168
- 製造零件編號:
- 4NC5224-2CE21
- 製造商:
- Siemens
小計(1 件)*
HK$650.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$650.50 |
* 參考價格
- RS庫存編號:
- 175-6168
- 製造零件編號:
- 4NC5224-2CE21
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 30°C | |
| Primary Current | 300A | |
| Maximum Operating Temperature | 55°C | |
| Weight | 367g | |
| Standards/Approvals | DIN EN 61346-2 | |
| Depth | 65mm | |
| Width | 6mm | |
| Mount Type | Screw Fixing | |
| Turns Ratio | 300:5 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature 30°C | ||
Primary Current 300A | ||
Maximum Operating Temperature 55°C | ||
Weight 367g | ||
Standards/Approvals DIN EN 61346-2 | ||
Depth 65mm | ||
Width 6mm | ||
Mount Type Screw Fixing | ||
Turns Ratio 300:5 | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
相关链接
- Siemens SENTRON Series Current Transformer 300 A 300:1 5 VA
- Siemens SENTRON Series Current Transformer 300 A 300:5
- Siemens SENTRON Series Current Transformer 400 A 400:5 5 VA
- Siemens SENTRON Series Current Transformer 250 A 250:5 5 VA
- Siemens SENTRON Series Current Transformer 300 A 300:1
- Siemens SENTRON Series Current Transformer 750 A 750:5
- Siemens SENTRON Series Current Transformer 600 A 600:5
- Siemens SENTRON Series Current Transformer 200 A 200:5