LEM DVC 1000-P Series Current Transformer 4.75V, 5.25 V

小計(1 件)*

HK$938.90

Add to Basket
選擇或輸入數量
有庫存
  • 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$938.90

* 參考價格

RS庫存編號:
177-4931
Distrelec 貨號:
301-86-168
製造零件編號:
DVC 1000-P
製造商:
LEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

LEM

Product Type

Current Transformer

Series

DVC 1000-P

Terminal Type

8-Pin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

37mm

Weight

22g

Width

43mm

Standards/Approvals

UL 508:2018, IEC 62497-1:2010, IEC 62109-1:2010, IEC 61800-5-1:2007, IEC 61800-3:2005, IEC 61010-1:2010, IEC 61000-6-3:2016, IEC 61000-6-2:2016, EN 50155:2017, EN 50121-3-2:2016

Mount Type

PCB

Supply Voltage

4.75V, 5.25V

Electronic measurement of voltage: DC, AC, pulsed..., with galvanic separation between the primary and the secondary circuit

Features:

Bipolar and insulated measurement up to 1500 V

Voltage output

PCB mount

8 pins

5 V unipolar power supply.

Advantages:

Low consumption and low losses

Compact design

Very low sensitivity to common mode voltage variations

Excellent accuracy (offset, sensitivity, linearity)

Low temperature drift

High immunity to external interferences.

Applications:

Single or three phase inverters

AC variable speed drives and servo motor drives

Static converters for DC motor drives

Uninterruptible Power Supplies (UPS)

Power supplies for welding applications

Auxiliary converters

Substations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。