RS Better World
Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5
- RS庫存編號:
- 198-4471
- 製造零件編號:
- METSECT5DB100
- 製造商:
- Schneider Electric
小計(1 件)*
HK$1,579.16
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,579.16 |
* 參考價格
- RS庫存編號:
- 198-4471
- 製造零件編號:
- METSECT5DB100
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 1kA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, IEC 61869-2, VDE 0414 | |
| Width | 99mm | |
| Length | 1.7km | |
| Weight | 682g | |
| Depth | 78.4mm | |
| Better World Product | Yes | |
| Mount Type | Screw | |
| Better World Claim | Designed for Disassembly | |
| Turns Ratio | 1000:5 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 1kA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, IEC 61869-2, VDE 0414 | ||
Width 99mm | ||
Length 1.7km | ||
Weight 682g | ||
Depth 78.4mm | ||
Better World Product Yes | ||
Mount Type Screw | ||
Better World Claim Designed for Disassembly | ||
Turns Ratio 1000:5 | ||
Schneider Electric METSECT5DB100 is a current transformer which is tropicalized for bus bar mount having an accuracy Class 0.5 at 6 V ac and Class 1 at 10 V ac This current transformer has Class B electrical insulation class and comes with seal. Comes with an Insulated locking screw mounting mode and a bus bar for support. Schneider ElectricMETSECT5DB100 meets various environmental and other standards such as VDE 0414 and IEC 61869-2. This particular transformer 0.511kg and offers Green Premium product sustainable status.
Wide ratio range 1000/5
Tropicalized for cable
5A secondary current
DIN Rail mounting
IP20 protection
相关链接
- Schneider Electric PowerLogic Series Current Transformer 1000 A 1000:5
- Schneider Electric PowerLogic Series Current Transformer 1000 A
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
- Schneider Electric PowerLogic Series Current Transformer 6000 A 6000:5
- Schneider Electric PowerLogic Series Current Transformer 1500 A 1500:5
- Schneider Electric PowerLogic Series Current Transformer 1250 A 1250:5
- Schneider Electric PowerLogic Series Current Transformer 500 A 5 VA
- Schneider Electric PowerLogic Series Current Transformer 2000 A 2000:5