LEM ART Series Current Transformer 1 kA
- RS庫存編號:
- 200-3762
- Distrelec 貨號:
- 303-96-667
- 製造零件編號:
- ART-B22-D125/SP3
- 製造商:
- LEM
小計(1 件)*
HK$907.40
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 18 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$907.40 |
* 參考價格
- RS庫存編號:
- 200-3762
- Distrelec 貨號:
- 303-96-667
- 製造零件編號:
- ART-B22-D125/SP3
- 製造商:
- LEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LEM | |
| Product Type | Current Transformer | |
| Series | ART | |
| Terminal Type | Plug-In | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61869-6:2016, IEC 61869-1:2012, IEC 61869-1:2007, IEC 61010-2-32:2012, IEC 61010-1:2010, UL 61010-1:2010, IEC 61869-10:2017 | |
| Length | 56.01mm | |
| Weight | 130g | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| 選取全部 | ||
|---|---|---|
品牌 LEM | ||
Product Type Current Transformer | ||
Series ART | ||
Terminal Type Plug-In | ||
Primary Current 1kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61869-6:2016, IEC 61869-1:2012, IEC 61869-1:2007, IEC 61010-2-32:2012, IEC 61010-1:2010, UL 61010-1:2010, IEC 61869-10:2017 | ||
Length 56.01mm | ||
Weight 130g | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
The LEM ART series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It has application for power monitoring ,fault detection ,RTU and PMU.
Protection degree IP57
Ambient temperature -40°C to +80°C
Very flexible and thin coil
Internal shield for measurement accuracy
相关链接
- LEM ART Series Current Transformer 1 kA
- LEM LAH Series Current Transformer 25 A
- LEM HXS Series Current Transformer 60 A 5V
- LEM LF 205-S/SP3 Series Current Transformer 200 A 1 12V, 15 V 15.5mm Bore
- LEM AI-PMUL Series Current Transformer 130 kA 24V dc
- LEM HAT 200 ... 1500-S Series Current Transformer 1 kA 15V 15mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 1 kA 15V 32mm Bore
- LEM HAT Series Current Transformer 1.5 kA 15V 15mm Bore