RS Better World

Schneider Electric ComPacT NSX Series Current Transformer 600 A 600:5 A

小計(1 件)*

HK$10,686.03

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,686.03

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
219-9414
製造零件編號:
LV432857
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Current Transformer

Series

ComPacT NSX

Secondary Current

5A

Terminal Type

Cable Connection

Primary Current

600A

Weight

5.05kg

Standards/Approvals

China RoHS Regulation, EU RoHS Directive

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Turns Ratio

600:5 A

COO (Country of Origin):
FR
The Schneider Electric additional current transformer module of 630A rating for 3 poles Compact NSX 630 devices. The current at the secondary winding is 5A. The power consumption accuracy is 8VA (class 3). There is a class II insulation level between the front face and the power circuits.

This module enables direct connection of a measurement device such as an ammeter

The module is installed directly on the downstream circuit breaker power terminals

The protection degree is IP40

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。