Socomec 192T Series Current Transformer 2.5 kA
- RS庫存編號:
- 221-0367
- 製造零件編號:
- 192T9797
- 製造商:
- Socomec
小計(1 件)*
HK$1,697.46
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,697.46 |
* 參考價格
- RS庫存編號:
- 221-0367
- 製造零件編號:
- 192T9797
- 製造商:
- Socomec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 2.5kA | |
| Width | 100mm | |
| Length | 175mm | |
| Depth | 55mm | |
| Standards/Approvals | IEC 61869-2, IEC 61439-1 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| 選取全部 | ||
|---|---|---|
品牌 Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 2.5kA | ||
Width 100mm | ||
Length 175mm | ||
Depth 55mm | ||
Standards/Approvals IEC 61869-2, IEC 61439-1 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec bar-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 2500 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
相关链接
- Socomec 192T Series Current Transformer 80 A
- Socomec 192T Series Current Transformer 75 A
- Socomec 192T Series Current Transformer 15 A
- Socomec 192T Series Current Transformer 20 A
- Socomec 192T Series Current Transformer 150 A
- Socomec 192T Series Current Transformer 5 A
- Socomec 192T Series Current Transformer 10 A
- Socomec 192T Series Current Transformer 50 A