Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 36mm Bore
- RS庫存編號:
- 224-7682
- Distrelec 貨號:
- 304-27-204
- 製造零件編號:
- CTA6X200A5A
- 製造商:
- Carlo Gavazzi
小計(1 件)*
HK$1,127.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 18 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,127.90 |
* 參考價格
- RS庫存編號:
- 224-7682
- Distrelec 貨號:
- 304-27-204
- 製造零件編號:
- CTA6X200A5A
- 製造商:
- Carlo Gavazzi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTA | |
| Secondary DC Resistance | 13.6mΩ | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 600A | |
| Maximum Operating Temperature | 65°C | |
| Width | 57mm | |
| Weight | 275g | |
| Depth | 39mm | |
| Length | 1m | |
| Standards/Approvals | EN 61869-2 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 600V ac | |
| Bore Diameter | 36mm | |
| 選取全部 | ||
|---|---|---|
品牌 Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTA | ||
Secondary DC Resistance 13.6mΩ | ||
Secondary Current 5A | ||
Minimum Operating Temperature -20°C | ||
Primary Current 600A | ||
Maximum Operating Temperature 65°C | ||
Width 57mm | ||
Weight 275g | ||
Depth 39mm | ||
Length 1m | ||
Standards/Approvals EN 61869-2 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 600V ac | ||
Bore Diameter 36mm | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi CTA series split core current transformer with compact dimensions, suitable for retrofit applications when used in combination with any energy meter with 5 A currents inputs.
Adaptability and flexibility
Fast installation
Protection degree IP25
相关链接
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 36mm Bore
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 24mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 36mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 21mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 16mm Bore
- Carlo Gavazzi CTV Series Current Transformer 60 A 600V ac 10mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 10mm Bore
- Carlo Gavazzi CTD2X Series Current Transformer 600 A 24mm Bore