WAGO 855 Series Current Transformer 35 A 0.2 VA 720V 7.5mm Bore
- RS庫存編號:
- 240-8019
- 製造零件編號:
- 855-2701/035-001
- 製造商:
- WAGO
小計(1 包,共 15 件)*
HK$14,723.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 15 + | HK$981.56 | HK$14,723.40 |
* 參考價格
- RS庫存編號:
- 240-8019
- 製造零件編號:
- 855-2701/035-001
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Current Transformer | |
| Series | 855 | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 35A | |
| Maximum Operating Temperature | 55°C | |
| Weight | 48.4g | |
| Standards/Approvals | RoHS | |
| Width | 27mm | |
| Depth | 23mm | |
| Length | 46mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 55Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Bore Diameter | 7.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Current Transformer | ||
Series 855 | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -10°C | ||
Primary Current 35A | ||
Maximum Operating Temperature 55°C | ||
Weight 48.4g | ||
Standards/Approvals RoHS | ||
Width 27mm | ||
Depth 23mm | ||
Length 46mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 55Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
Bore Diameter 7.5mm | ||
- COO (Country of Origin):
- NL
The WAGO plug-in single-conductor current transformer is the first transformer with picoMAX ® connection technology. Due to the measurement principle used, this current transformers are exclusively designed for AC network applications. Simple assembly per
Ready for space-restricted applications
Easily mount on DIN-rail or panels via DIN-rail adapter
35 A primary rated current
Accuracy class: 1
相关链接
- WAGO 855 Series Current Transformer 64 A 0.2 VA 720V 7.5mm Bore
- WAGO 855 Series Current Transformer 200 A 0.2 VA
- WAGO 855 Series Current Transformer 100 A 0.2 VA
- WAGO 855 Series Current Transformer 250 A 0.2 VA
- WAGO 855 Series Current Transformer 300 A 0.2 VA
- WAGO 855 Series Current Transformer 400 A 0.2 VA
- WAGO 855 Series Current Transformer 150 A 0.2 VA
- WAGO 855 Series Current Transformer 125 A 0.2 VA