ABB CMS Series Solid Core Current Sensor, 0.1 → 40A Input, 690 V
- RS庫存編號:
- 246-2047
- 製造零件編號:
- 2CCA880136R0001 CMS-200S8 160A
- 製造商:
- ABB
小計(1 件)*
HK$1,135.54
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年6月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,135.54 |
* 參考價格
- RS庫存編號:
- 246-2047
- 製造零件編號:
- 2CCA880136R0001 CMS-200S8 160A
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Series | CMS | |
| Transformer Type | Solid Core | |
| Supply Voltage | 690 V | |
| Input Current | 0.1 → 40A | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Series CMS | ||
Transformer Type Solid Core | ||
Supply Voltage 690 V | ||
Input Current 0.1 → 40A | ||
- COO (Country of Origin):
- CH
The ABB CMS-200S8 is a 18 mm, Solid core sensors for S800 installation devices with cage terminals. It is rated for operational voltage of 690 V AC or 1500 V DC (at 50Hz frequency). The Current accuracy is ≤ ±0,5% F.S. The measuring range is from 0.1 A to
Operating temperature range is from -25°C to 75°C
相关链接
- ABB CMS Series Solid Core Current Sensor 690 V
- ABB CMS Series Solid Core Current Sensor 690 V
- ABB CMS Series Solid Core Current Sensor 690 V
- ABB CMS Series Solid Core Current Transformer 25mm Bore 1500 V dc
- ABB CMS Series Solid Core Current Transformer 25mm Bore 1500 V dc
- ABB CMS Series Current Transformer 160:1 690 V ac, 1500 V dc
- ABB CMS Series Current Transformer 80:1 690 V ac, 1500 V dc
- ABB CMS Series Current Transformer Current Transformer 80:1 690 V ac, 1500 V dc