Lovato Electric DM Series Current Transformer 1 kA 45mm Bore
- RS庫存編號:
- 246-6484
- 製造零件編號:
- DM3TA1000
- 製造商:
- Lovato Electric
小計(1 件)*
HK$1,686.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,686.50 |
* 參考價格
- RS庫存編號:
- 246-6484
- 製造零件編號:
- DM3TA1000
- 製造商:
- Lovato Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 1kA | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60044-1 | |
| Weight | 1.25kg | |
| Mount Type | Screw | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 45mm | |
| Minimum Operating Frequency | 50Hz | |
| 選取全部 | ||
|---|---|---|
品牌 Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 1kA | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60044-1 | ||
Weight 1.25kg | ||
Mount Type Screw | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 45mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a split-core transformer has 80 x 120 mm hole with primary current 1000 A and secondary output current 5 A.
Operational frequency 60 Hz
Terminals type screw
Screw fixing
Operating temperature +50 °C
Protection degree IP30
相关链接
- Lovato Electric DM Series Current Transformer 500 A 45mm Bore
- Lovato Electric DM Series Current Transformer 400 A 45mm Bore
- Lovato Electric DM Series Current Transformer 1250 A 45mm Bore
- Lovato Electric DM Series Current Transformer 600 A 45mm Bore
- Lovato Electric DM Series Current Transformer 250 A 45mm Bore
- Lovato Electric DM Series Current Transformer 1500 A 45mm Bore
- Lovato Electric DM Series Current Transformer 800 A 45mm Bore
- Lovato Electric DM Series Current Transformer 300 A 45mm Bore