Schneider Electric VigiPacT Series Current Transformer 250 A 1:1000 120mm Bore
- RS庫存編號:
- 247-1904
- 製造零件編號:
- 50421
- 製造商:
- Schneider Electric
小計(1 件)*
HK$11,496.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$11,496.30 |
* 參考價格
- RS庫存編號:
- 247-1904
- 製造零件編號:
- 50421
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | VigiPacT | |
| Terminal Type | Screw | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 224mm | |
| Standards/Approvals | IEC 60947-2, CE | |
| Weight | 1.5kg | |
| Depth | 44mm | |
| Mount Type | Cable, Plate | |
| Bore Diameter | 120mm | |
| Turns Ratio | 1:1000 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Current Transformer | ||
Series VigiPacT | ||
Terminal Type Screw | ||
Primary Current 250A | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Width 224mm | ||
Standards/Approvals IEC 60947-2, CE | ||
Weight 1.5kg | ||
Depth 44mm | ||
Mount Type Cable, Plate | ||
Bore Diameter 120mm | ||
Turns Ratio 1:1000 | ||
- COO (Country of Origin):
- FR
The Schneider Electric's VigiPacT earth leakage current sensor is mostly used for equipment monitoring and control. It has fixed mounting mode with screw connection terminal.
Current sensor type OA type split toroid
Rated operational current 250 A
相关链接
- Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 196mm Bore
- Schneider Electric VigiPacT Series Current Transformer 3.2 kA 1:1000
- RS PRO RS PRO Series Current Transformer 250 A 1000/1 720V ac 120mm Bore
- Socomec Delta IC Series Current Transformer 250 A 120mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 120mm Bore
- RS PRO Current Transformer 250 A 1000:1 19.5mm Bore
- Broyce Control BZCT Series Current Transformer 120mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 120mm Bore