Socomec CTA-VA4 Series Current Transformer 50 A
- RS庫存編號:
- 253-3720
- 製造零件編號:
- 192Y0909
- 製造商:
- Socomec
小計(1 件)*
HK$4,134.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,134.60 |
* 參考價格
- RS庫存編號:
- 253-3720
- 製造零件編號:
- 192Y0909
- 製造商:
- Socomec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Socomec | |
| Product Type | Current Transformer | |
| Series | CTA-VA4 | |
| Primary Current | 50A | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 400Hz | |
| Minimum Operating Frequency | 45Hz | |
| 選取全部 | ||
|---|---|---|
品牌 Socomec | ||
Product Type Current Transformer | ||
Series CTA-VA4 | ||
Primary Current 50A | ||
Standards/Approvals No | ||
Maximum Operating Frequency 400Hz | ||
Minimum Operating Frequency 45Hz | ||
- COO (Country of Origin):
- DE
The Socomec compact measurement converter with bypass transformer unit is suitable for cables (Ø 27 mm) or busbars (40 x 10 mm).
135 x 80 x 50 mm dimensions
相关链接
- Socomec CTA-VA4 Series Current Transformer 100 A
- Socomec CTA-VA4 Series Current Transformer 30 A
- Socomec CTA-VA Series Current Transformer 50 A
- Socomec 192T Series Current Transformer 50 A
- Socomec TCA 14 Series Current Transformer 50 A
- Socomec TCA 13 - 3P Series Current Transformer 50 A
- Socomec 192T Series Current Transformer 50 A 26mm Bore
- Socomec 4829 Series Current Transformer 50 A 300V 21mm Bore