ABB CT4 Series Current Transformer 185 A
- RS庫存編號:
- 259-5954
- 製造零件編號:
- 1SAJ929500R0185
- 製造商:
- ABB
小計(1 件)*
HK$3,197.63
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,197.63 |
* 參考價格
- RS庫存編號:
- 259-5954
- 製造零件編號:
- 1SAJ929500R0185
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Current Transformer | |
| Series | CT4 | |
| Secondary Current | 4 A | |
| Terminal Type | Screw | |
| Primary Current | 185A | |
| Depth | 43mm | |
| Length | 43mm | |
| Weight | 1.55kg | |
| Width | 192 mm | |
| Standards/Approvals | IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Current Transformer | ||
Series CT4 | ||
Secondary Current 4 A | ||
Terminal Type Screw | ||
Primary Current 185A | ||
Depth 43mm | ||
Length 43mm | ||
Weight 1.55kg | ||
Width 192 mm | ||
Standards/Approvals IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- CN
1SAJ929500R0185
The ABB external current transformer is used for currents up to 185 A on primary side. The secondary side is feed to the UMC100.3 motor controller.
It has screw terminals
Suitable for UMC22, UMC100
IEC/EN 60947-1, IEC/EN 60947-4-1 standard
相关链接
- ABB CT5 Series Current Transformer 850 A
- ABB CT5 Series Current Transformer 500 A
- ABB 1SAJ9 Series Current Transformer 310 A
- ABB 1SE Series Current Transformer 100 A
- ABB 1SE Series Current Transformer 80 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 400 A