Schneider Electric PowerLogic Series Current Transformer 800 A 333mV
- RS庫存編號:
- 276-9262
- 製造零件編號:
- LVCT00804S
- 製造商:
- Schneider Electric
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 276-9262
- 製造零件編號:
- LVCT00804S
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Terminal Type | Cable 1.8 m | |
| Primary Current | 800A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH-Verordnung, RoHS-Richtlinie für China, EU-RoHS-Richtlinie | |
| Length | 139mm | |
| Depth | 30mm | |
| Weight | 870g | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 333mV | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Terminal Type Cable 1.8 m | ||
Primary Current 800A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH-Verordnung, RoHS-Richtlinie für China, EU-RoHS-Richtlinie | ||
Length 139mm | ||
Depth 30mm | ||
Weight 870g | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 333mV | ||
豁免
- COO (Country of Origin):
- US
The Schneider Electric low-voltage split-core current transformer is part of PowerLogic BCPM (Branch Circuit Power Meter). It is Ideal for retrofit applications with Schneider Electric energy meters which accept low voltage current transducer input.
Sustainable
Mercury free
相关链接
- Schneider Electric PowerLogic Series Current Transformer 400 A 333mV
- Schneider Electric PowerLogic Series Current Transformer 800 A 800:5
- Schneider Electric PowerLogic Series Current Transformer 800 A 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 800:5 40mm Bore
- Schneider Electric PowerLogic Series Current Transformer 800 A 800:5 32mm Bore
- Schneider Electric PowerLogic Series Current Transformer 800 A 2.5 VA 720V
- Schneider Electric LVCT Series Current Transformer 1 kA 333mV
- Schneider Electric LVCT Series Current Transformer 1.2 kA 333mV