Schneider Electric PowerLogic Series Current Transducer
- RS庫存編號:
- 276-9301
- 製造零件編號:
- METSECTR90500
- 製造商:
- Schneider Electric
小計(1 件)*
HK$5,578.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,578.60 |
* 參考價格
- RS庫存編號:
- 276-9301
- 製造零件編號:
- METSECTR90500
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Current Transducer | |
| Series | PowerLogic | |
| Secondary Current | 50.5000A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 203.64g | |
| Length | 900mm | |
| Standards/Approvals | EN 61010-2-032, UL 61010-2-032, ANSI/IEEE C57.13, UL 61010-1, EN 61010-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Current Transducer | ||
Series PowerLogic | ||
Secondary Current 50.5000A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Weight 203.64g | ||
Length 900mm | ||
Standards/Approvals EN 61010-2-032, UL 61010-2-032, ANSI/IEEE C57.13, UL 61010-1, EN 61010-1 | ||
豁免
- COO (Country of Origin):
- IT
The Schneider Electric PowerLogic Rope style current transformer is a flexible core current transducer, designed for retrofit installation. The coil can be wrapped around a maximum cable outer diameter of 287mm.
Sustainable
Mercury free
相关链接
- Schneider Electric PowerLogic Series Current Transducer 5 kA
- Schneider Electric PowerLogic Series Current Transducer 5 kA 600V
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA
- Schneider Electric PowerLogic Series Current Transformer 3 kA
- Schneider Electric PowerLogic Series Current Transformer 1 kA
- Schneider Electric PowerLogic Series Current Transformer 2 kA
- Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 250 A 720V