RS Better World

Schneider Electric PowerLogic Series Current Transformer 200 A 1.5 VA 720V

小計(1 件)*

HK$5,220.59

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,220.59

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
288-1409
製造零件編號:
METSECT5HA020
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Power Rating

1.5VA

Secondary Current

5A

Primary Current

200A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Weight

324g

Standards/Approvals

VDE 0414, RoHS, DIN EN 61869, DIN EN 618691, DIN 4600, REACH, EU RoHS

Width

49mm

Depth

59mm

Maximum Operating Frequency

60Hz

Better World Product

Yes

Better World Claim

Designed for Disassembly

Minimum Operating Frequency

50Hz

Supply Voltage

720V

COO (Country of Origin):
HU
The Schneider Electric Split Core Current Transformer Type HA is a highly accurate and reliable current transformer perfect for cable applications where a secondary current of 5A is needed. With a Class 1 accuracy at 1.5 VA, this current transformer has a rated current of 200A and a 200/5 current transformer ratio. It is designed with safety and performance in mind, making it an ideal choice for various applications.

Accurate secondary current of 5A for precise readings

Class 1 accuracy at 1.5 VA ensures reliable performance

Rated current of 200A for demanding applications

Conventional free air thermal current of 240A for safety

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。