RS Better World
Schneider Electric PowerLogic Series Current Transformer 600 A 720V
- RS庫存編號:
- 288-1419
- 製造零件編號:
- METSECT5HG060
- 製造商:
- Schneider Electric
小計(1 件)*
HK$7,770.19
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,770.19 |
* 參考價格
- RS庫存編號:
- 288-1419
- 製造零件編號:
- METSECT5HG060
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Terminal Type | Cable | |
| Primary Current | 600A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, EU RoHS, DIN EN 618691, DIN EN 61869, DIN 4600, VDE 0414, REACH | |
| Width | 59.2mm | |
| Depth | 89.2mm | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 60Hz | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 720V | |
| Minimum Operating Frequency | 50Hz | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Terminal Type Cable | ||
Primary Current 600A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, EU RoHS, DIN EN 618691, DIN EN 61869, DIN 4600, VDE 0414, REACH | ||
Width 59.2mm | ||
Depth 89.2mm | ||
Better World Product Yes | ||
Maximum Operating Frequency 60Hz | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 720V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- HU
The Schneider Electric Split Core Current Transformer is a high quality current transformer with Class 1 accuracy at 5 VA, suitable for applications requiring precise current measurement and monitoring. Current transformer ratio of 600/5 for efficient current conversion.
Secondary current of 5 A for accurate measurement
Conventional free air thermal current of 720 A for safe operation
Clip on mounting mode for easy installation
Compliant with DIN EN and VDE standards for quality assurance
相关链接
- Schneider Electric PowerLogic Series Current Transformer 600 A 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 250 A 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 720V
- Schneider Electric PowerLogic Series Current Transformer 100 A 720V
- Schneider Electric PowerLogic Series Current Transformer 200 A 720V