LEM DHR Series Current Transformer 300 A 20V dc, 50 V dc 32mm Bore
- RS庫存編號:
- 527-8680
- 製造零件編號:
- DHR 300 C420
- 製造商:
- LEM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,881.40
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 24 件從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,881.40 |
| 5 + | HK$1,825.20 |
* 參考價格
- RS庫存編號:
- 527-8680
- 製造零件編號:
- DHR 300 C420
- 製造商:
- LEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LEM | |
| Product Type | Current Transformer | |
| Series | DHR | |
| Primary Current | 300A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 6000Hz | |
| Mount Type | Panel Mount | |
| Bore Diameter | 32mm | |
| Supply Voltage | 20V dc, 50V dc | |
| Minimum Operating Frequency | 20Hz | |
| 選取全部 | ||
|---|---|---|
品牌 LEM | ||
Product Type Current Transformer | ||
Series DHR | ||
Primary Current 300A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 6000Hz | ||
Mount Type Panel Mount | ||
Bore Diameter 32mm | ||
Supply Voltage 20V dc, 50V dc | ||
Minimum Operating Frequency 20Hz | ||
- COO (Country of Origin):
- CN
DHR-C — AC / DC transformer, voltage or current output
AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation
Approvals
CE, UL
相关链接
- LEM DHR Series Current Transformer 100 A 20V dc, 50 V dc 32mm Bore
- LEM DHR Series Current Transformer 600 A 20V dc, 50 V dc 32mm Bore
- LEM DHR Series Current Transformer 400 A 20V dc, 50 V dc 32mm Bore
- LEM DHR Series Current Transformer 1 kA 20V dc, 50 V dc 32mm Bore
- LEM DHR Series Current Transformer 500 A 20V dc, 50 V dc 32mm Bore
- LEM DHR Series Current Transformer 200 A 20V dc, 50 V dc 32mm Bore
- LEM DHR Series Current Transformer 300 A 20V dc, 50 V dc 32mm Bore
- LEM DHR Series Current Transformer 500 A