Phoenix Contact 1205985 One-hand Bridge Cutter
- RS庫存編號:
- 129-969
- 製造零件編號:
- 1205985
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$473.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年12月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$473.80 |
* 參考價格
- RS庫存編號:
- 129-969
- 製造零件編號:
- 1205985
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 165mm | |
| Application | Fixed Bridge | |
| ESD Safe | No | |
| Standards/Approvals | EAC | |
| Cut Type | One-hand Bridge | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 165mm | ||
Application Fixed Bridge | ||
ESD Safe No | ||
Standards/Approvals EAC | ||
Cut Type One-hand Bridge | ||
豁免
- COO (Country of Origin):
- DE
The Phoenix Contact cutting tool is designed for fixed bridges FBI 10-6, FBI 10-8, FBI 10-10, FBI 10-12. It features an ergonomic handle design to eliminate fatigue during operation. With a width of 53mm and length of 165mm, this cutting tool is perfect for various applications.
Multicolored design aids in quick identification
Accommodates external cable diameters
Ergonomic handle reduces operator fatigue
Complies with EU RoHS for safety
Versatile tool for various applications
相关链接
- Phoenix Contact 1212133 52 mm Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212132 45 mm Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212134 62 mm Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212135 100 mm Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact Cutter
- Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
- Phoenix Contact 1212131 35 mm Cable Cutter Cable Cutter
- Phoenix Contact 1212130 25 mm Cable Cutter Cable Cutter