NWS N1351 VDE/1000V Approved ESD Safe 2.5 mm Side Side cutter

小計(1 件)*

HK$484.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 8 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$484.00

* 參考價格

RS庫存編號:
176-5445
製造零件編號:
N1351-49-VDE-160-SB
製造商:
NWS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NWS

Product Type

Side cutter

Sub Type

Side Cutter

Overall Length

160mm

VDE/1000V Approved

Yes

Height Safe

Yes

Application

Electronic

ESD Safe

Yes

Jaw Material

Steel

Handle Material

Bi-Metal

Maximum Cutting Capacity

2.5mm

Standards/Approvals

RoHS

Cut Type

Side

豁免

COO (Country of Origin):
DE

NWS Cable Cutter


The NWS cable cutter is an ideal tool for cable and wire stripping. Its razor sharp blades and easy to use design makes it an absolutely handy tool. It is also more precise and safe as compared to the earlier pliers or cutters. All these factors make it an extremely efficient tool for electrical installation, repairs and maintenance.

Features and Benefits


• Blades Made of special tool steel

• Corrosion resistant

• Easy to use ergonomic design

• Faster than conventional knives and cutters

• High precision cutting for finest wires

• High pressure resilience

• Inductively hardened V-shaped cutting edges

• Long lasting and durable blades

• Reduces the amount of cable wastage

• Safety sleeves

• SoftGripp handle for a strong hold

• Overall length is 160mm

Applications


• Cutting aluminium and copper cables

• Electrical networks

• Telecommunication networks

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。