小計(1 件)*
HK$266.90
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$266.90 |
* 參考價格
- RS庫存編號:
- 188-5815
- 製造零件編號:
- 430008
- 製造商:
- CK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 170mm | |
| VDE/1000V Approved | No | |
| Application | Copper, Aluminium, Plastic Sheathed Cable | |
| Jaw Material | Steel | |
| Handle Material | Steel | |
| Grip Material | Plastic | |
| Material Cut | Aluminium Wire, Copper Wire, Plastic-Sheathed Cable Up to 10Mm Diameter | |
| Maximum Cutting Capacity | 11mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 170mm | ||
VDE/1000V Approved No | ||
Application Copper, Aluminium, Plastic Sheathed Cable | ||
Jaw Material Steel | ||
Handle Material Steel | ||
Grip Material Plastic | ||
Material Cut Aluminium Wire, Copper Wire, Plastic-Sheathed Cable Up to 10Mm Diameter | ||
Maximum Cutting Capacity 11mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
豁免
- COO (Country of Origin):
- TW
Designed for fast and efficient cutting of aluminium & copper wires and plastic sheathed cables
Stainless steel razor sharp shearing blades for outstanding cutting performance
Spring assisted blade opening with safety closing catch for convenience
PVC coated handles for comfort and grip
Total length: 165 mm