Wiha 38191 VDE/1000V Approved 3 mm Side cutter

小計(1 件)*

HK$573.70

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$573.70

* 參考價格

RS庫存編號:
227-2039
製造零件編號:
38191
製造商:
Wiha
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wiha

Product Type

Side cutter

Sub Type

Diagonal Cutter

Non-Sparking

No

Overall Length

200mm

VDE/1000V Approved

Yes

Height Safe

No

Application

Nail, Work On Live Parts, Cable, Cutting Various Material, Screws, Wire Rope, Spring Wire

Jaw Material

Steel

Handle Material

Bi-Metal

Standards/Approvals

IEC 60900

Maximum Cutting Capacity

3mm

COO (Country of Origin):
VN
The Wiha Tools 38191 is a professional electric high-performance diagonal cutters with Dynamic Joint. This function is not only suitable for cutting exceptionally tough materials but also for users who need to carry out normal cutting tasks over a longer period of time. It is suitable for cutting different materials, ranging from soft to extremely hard, such as cables, nails, screws, bolts, wire rope, spring wire and chains. Suitable for working on live parts up to 1,000 V AC.

Lowers costs

Protect health

Increases efficiency

Offers you full protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。