小計(1 件)*
HK$794.50
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
- 加上 60 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$794.50 |
* 參考價格
- RS庫存編號:
- 228-4014
- 製造零件編號:
- RX 8141
- 製造商:
- Lindstrom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lindstrom | |
| Product Type | Cable Cutter | |
| Jaw Width | 10mm | |
| Overall Length | 135mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Grip Material | 2 Component Synthetic Material | |
| Handle Material | 2 Component Synthetic Material | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| 選取全部 | ||
|---|---|---|
品牌 Lindstrom | ||
Product Type Cable Cutter | ||
Jaw Width 10mm | ||
Overall Length 135mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Grip Material 2 Component Synthetic Material | ||
Handle Material 2 Component Synthetic Material | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
豁免
- COO (Country of Origin):
- ES
Micro Bevel Cutters
A range of precision cutters
Standards
EN100 015
相关链接
- Lindstrom ESD Safe 1.2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.25 mm Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Flush Cable Cutter
- Lindstrom ESD Safe 800 μm Flush Cable Cutter
- Lindstrom ESD Safe 600 μm Flush Cable Cutter
- Lindstrom ESD Safe 2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.2 mm Ultra Flush Cable Cutter