Lindstrom ESD Safe 1.6 mm Micro Bevel Cable Cutter
- RS庫存編號:
- 228-4036
- Distrelec 貨號:
- 180-44-844
- 製造零件編號:
- RX 8150
- 製造商:
- Lindstrom
小計(1 件)*
HK$852.30
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
- 加上 25 件從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$852.30 |
* 參考價格
- RS庫存編號:
- 228-4036
- Distrelec 貨號:
- 180-44-844
- 製造零件編號:
- RX 8150
- 製造商:
- Lindstrom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lindstrom | |
| Product Type | Cable Cutter | |
| Sub Type | Oval Head | |
| Overall Length | 138mm | |
| Jaw Width | 10mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Jaw Material | High Performance Steel Alloy | |
| ESD Safe | Yes | |
| Handle Material | 2 Component Synthetic Material | |
| Grip Material | 2 Component Synthetic Material | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | No | |
| Cut Type | Micro Bevel | |
| 選取全部 | ||
|---|---|---|
品牌 Lindstrom | ||
Product Type Cable Cutter | ||
Sub Type Oval Head | ||
Overall Length 138mm | ||
Jaw Width 10mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Jaw Material High Performance Steel Alloy | ||
ESD Safe Yes | ||
Handle Material 2 Component Synthetic Material | ||
Grip Material 2 Component Synthetic Material | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals No | ||
Cut Type Micro Bevel | ||
豁免
- COO (Country of Origin):
- SE
Micro Bevel Cutters
A range of precision cutters
Standards
EN100 015
相关链接
- Lindstrom ESD Safe 1.6 mm Micro Bevel Cutter
- Lindstrom ESD Safe 1.2 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1.25 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 2 mm Micro Bevel Cable Cutter
- Lindstrom 80 ESD Safe 1.6 mm Micro Bevel Side cutter
- Lindstrom ESD Safe 1.6 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Ultra Flush Cable Cutter