可享批量折扣
查看批量定價選項小計(1 件)*
HK$371.86
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 19 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$371.86 |
| 5 + | HK$306.04 |
* 參考價格
- RS庫存編號:
- 238-0828
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Oblique Cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 147mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Electronic | |
| ESD Safe | No | |
| Jaw Material | Carbon Steel | |
| Grip Material | Plastic | |
| Handle Material | Steel | |
| Material Cut | Copper Wire | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.3mm | |
| Cut Type | Flush | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Oblique Cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 147mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Electronic | ||
ESD Safe No | ||
Jaw Material Carbon Steel | ||
Grip Material Plastic | ||
Handle Material Steel | ||
Material Cut Copper Wire | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.3mm | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Flush End Cutter
RS PRO is proud to introduce a range of carbon steel, flush end cutters. Our high-quality hand tools has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the cutters exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose these cutters?
The RS PRO cutters are a joy to use, the high-quality materials and cutting action are exceptional. The blades are sharp, ideal for hard to reach areas, and have an adjustable stand-off length of 0 to 5 mm. It makes light work of copper wire or soft materials and is perfect for use in applications such as microelectronics, jewellery making, laboratory, watchmaking and repairs, and DIY. During application, they give you full control with precision and offers long service life.
Features and Benefits
Specifications
Applications
Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters are essential. They are often used by;
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.;When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
相关链接
- RS PRO 1.3 mm Flush Oblique Cutter
- RS PRO ESD Safe 1.3 mm Flush Oblique Cutter
- RS PRO 1.30 mm Flush Oblique Cutter
- RS PRO 1.3 mm Side Oblique Cutter
- RS PRO 640 μm Flush Oblique Cutter
- RS PRO ESD Safe 1.30 mm Flush Oblique Cutter
- RS PRO ESD Safe 640 μm Flush Oblique Cutter
- RS PRO ESD Safe 1.3 mm Flush Flush Cutter