ideal-tek ES5151.CR.BG ESD Safe 14 AWG Flush Cutter
- RS庫存編號:
- 282-7638
- Distrelec 貨號:
- 300-98-031
- 製造零件編號:
- ES5151.CR.BG
- 製造商:
- ideal-tek
小計(1 件)*
HK$756.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2027年1月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$756.00 |
* 參考價格
- RS庫存編號:
- 282-7638
- Distrelec 貨號:
- 300-98-031
- 製造零件編號:
- ES5151.CR.BG
- 製造商:
- ideal-tek
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ideal-tek | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 125mm | |
| Jaw Length | 12mm | |
| VDE/1000V Approved | No | |
| Jaw Material | High Carbon Chromium Low Alloy Steel | |
| ESD Safe | Yes | |
| Material Cut | Soft Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 14AWG | |
| Cut Type | Flush | |
| 選取全部 | ||
|---|---|---|
品牌 ideal-tek | ||
Product Type Cutter | ||
Non-Sparking No | ||
Overall Length 125mm | ||
Jaw Length 12mm | ||
VDE/1000V Approved No | ||
Jaw Material High Carbon Chromium Low Alloy Steel | ||
ESD Safe Yes | ||
Material Cut Soft Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 14AWG | ||
Cut Type Flush | ||
豁免
- COO (Country of Origin):
- IT
The ideal-tek High Precision Cutter belonging to the large oval cutter family. This type of geometry provides excellent resistance, while the cutter head dimensions support the cut. The flush cutting edge is suitable to perform clean cuts with some tolerances.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
相关链接
- ideal-tek ES5351.CR.BG ESD Safe 1.6 mm Flush Cutter
- ideal-tek ES5141.CR.BG ESD Safe 1.2 mm Flush Cutter
- ideal-tek ES5541.CR.BG ESD Safe 1.2 mm Flush Cutter
- ideal-tek ES5341.CR.BG ESD Safe 1.2 mm Flush Cutter
- ideal-tek ES5140.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5152.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ES5540.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5352.CR.BG ESD Safe 1.2 mm Full Flush Cutter