ideal-tek ES542TX.CR.BGO ESD Safe 100 μm Full Flush Cutter
- RS庫存編號:
- 282-7652
- 製造零件編號:
- ES542TX.CR.BGO
- 製造商:
- ideal-tek
小計(1 件)*
HK$2,064.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,064.70 |
* 參考價格
- RS庫存編號:
- 282-7652
- 製造零件編號:
- ES542TX.CR.BGO
- 製造商:
- ideal-tek
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ideal-tek | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 120mm | |
| Jaw Length | 9.5mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Jaw Material | High Carbon Chromium Low Alloy Steel | |
| Material Cut | Soft Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 100μm | |
| Cut Type | Full Flush | |
| 選取全部 | ||
|---|---|---|
品牌 ideal-tek | ||
Product Type Cutter | ||
Non-Sparking No | ||
Overall Length 120mm | ||
Jaw Length 9.5mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Jaw Material High Carbon Chromium Low Alloy Steel | ||
Material Cut Soft Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 100μm | ||
Cut Type Full Flush | ||
豁免
- COO (Country of Origin):
- IT
The ideal-tek High Precision Cutter belonging to the small Tungsten Carbide cutters family. The tapered and relieved geometry combined with the head dimensions offer the best advantage to access small areas and to support tip cuts. The full flush cutting edge is suitable to perform very clean cuts on the hardest wires.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
相关链接
- ideal-tek ESD Safe Full Flush Side cutter
- ideal-tek PC20ME.IT ESD Safe 20 AWG Full Flush Cutter
- ideal-tek PC2050ME.IT ESD Safe 640 μm Full Flush Cutter
- ideal-tek PC25PE.IT ESD Safe 18 AWG Full Flush Cutter
- ideal-tek ES5162L.CR.BGS ESD Safe 2.5 mm Full Flush Cutter
- ideal-tek ES5152.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ES5352.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ES5342.CR.BG ESD Safe 1 mm Full Flush Cutter