RS PRO 32 mm Flush Ratchet Cable Cutter

享受批量購買折扣

額外添加5件可節省HK$3,297.50

查看批量定價選項

小計(1 件)*

HK$3,726.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 287 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$3,726.30-
5 +HK$3,066.80HK$3,297.50

* 參考價格

RS庫存編號:
541-6898
Distrelec 貨號:
303-95-255
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Ratchet Cable Cutter

Sub Type

Ratchet Cable Cutter

Non-Sparking

No

Overall Length

250mm

VDE/1000V Approved

No

Application

Maintenance, Cable Installation

Height Safe

No

Jaw Material

Chrome Molybdenum Steel

ESD Safe

No

Handle Material

Polypropylene

Material Cut

Press Moulded Chrome Molybdenum Steel, HCS, Medium Carbon Steel

Grip Material

Polypropylene

Standards/Approvals

No

Maximum Cutting Capacity

32mm

Cut Type

Flush

豁免

RS PRO 250 mm Ratchet Cable Cutter


From our trusted RS PRO brand, these heavy-duty ratchet action cable cutters are ideal for single-core and multistrand cable alike. With a powerful double pawl ratchet, the cable cutter can adjust to many cable sizes, allow quick and neat cutting of non-armoured cables. The resulting smooth cutting action provides a clean cut with no crushing or warping of the cable.

With ergonomic handles and two-stage ratchet driving, the cable cutters are able to deliver an efficient cut with low effort, and can be operated one-handed. The handles also features slipguards to prevent pinching.

Features and Benefits


  • Circular Cutting Motion

  • Heavy-duty

  • Ratchet jaw closure

  • Polyethylene handles

  • Hard wearing

  • Easy to use and handle

  • Material Quality?


    Heat treated to HRC: 35 – 45, Cutting Blades hrc 52 to 56, Steel frame and construction HV: 500 to 600

    What is the cutting capacity?


    Copper and aluminium cable up to 240mm², Diameter of wire 32 mm;Lapped steel wire up to 20 mm diameter;Net weight 600 g

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。