Bahco 3.2 mm Side Side cutter

小計(1 件)*

HK$437.90

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$437.90

* 參考價格

RS庫存編號:
806-4917
製造零件編號:
21HDG-200A
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Side cutter

Sub Type

Side Cutter

Overall Length

200mm

Jaw Width

27mm

Jaw Length

22.4mm

Jaw Material

High Alloy Steel

Grip Material

Thermoplastic Surface on Tough Polypropylene

Maximum Cutting Capacity

3.2mm

Standards/Approvals

No

Cut Type

Side

不相容

COO (Country of Origin):
ES

Bahco Side cutter, 200mm Overall Length, 3.2mm Maximum Cutting Capacity - 21HDG-200A


This side cutter is a hand tool designed for precise lateral cutting of small-diameter conductors and component leads in electronics and general wiring tasks. It combines a hardened cutting head with moulded grips to support controlled manual operation in bench or field environments.

Features and Benefits:


• High-alloy steel jaws for sustained cutting performance
• 3.2 mm maximum cutting capacity for thin conductor work
• Thermoplastic-covered polypropylene handles for secure hold
• Side-oriented cutting edges for flush trimming of leads
• 22.4 mm jaw length for accessible reach in tight spaces
• 27 mm jaw width to maintain stability during cuts

Applications


• Suitable for electronics assembly and PCB lead trimming
• Ideal for trimming small stranded and solid wires
• Used with circuit board components during prototyping
• Can be used for maintenance of delicate electrical connectors
• Appropriate for hobbyist model wiring and cable dressings

What material are the cutting edges MADE from?


The jaws are manufactured from high-alloy steel providing a hard cutting surface.

How does the grip construction affect handling?


A thermoplastic layer over tough polypropylene forms the grip to improve hand contact and reduce slip.

What cutting orientation does the tool provide?


The tool uses a side-cutting action suited to flush and lateral trimming tasks.

What overall size should I expect for storage planning?


The tool measures 200mm in overall length which fits standard tool rolls and benches.

What jaw proportions help when accessing confined areas?


The jaws measure 22.4mm in length and 27mm in width to balance reach with cutting stability.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。