暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 212-5143
- 製造零件編號:
- 53066
- 製造商:
- Rocol
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Liquid | |
| Trade Name | RTD Cleancut | |
| Package Type | Can | |
| Package Size | 5 kg | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Rocol | ||
Product Type Cutting Fluid | ||
Product Form Liquid | ||
Trade Name RTD Cleancut | ||
Package Type Can | ||
Package Size 5 kg | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
The Rocol Sapphire RTD Clean-cut is a specially formulated, hand applied cutting lubricant designed to improve all day to day machining operations - whatever the metal being worked. RTD Clean-cut can be used on a wide range of non-ferrous and ferrous metals, including copper, brass and aluminium, without the risk of staining. Being oil-free, problems of excessive fuming often associated with oil-based products are overcome, so improving working conditions and preventing acid corrosion of the work piece. The low viscosity of RTD Clean-cut means that it penetrates quickly, ensuring lubrication at t
Extends tool life
Improves surface finish
Can be cut back with water - greater economy
Compatible with water mix cutting fluids
相关链接
- Rocol RTD Chlorine-Free Liquid Cutting Fluid 5 kg Can
- Rocol RTD Compound Cutting Fluid 5 kg Tin
- Rocol Ultracut 390H Cutting Fluid 5 L Can
- Rocol RTD Liquid Cutting Fluid 350 g Bottle
- Rocol RTD Liquid Cutting Fluid 400 g Bottle
- Rocol Ultracut EVO 255 Cutting Fluid 20 L Can
- Rocol Tri-Logic RTD Cutting Fluid 350 ml Bottle
- Rocol RTD Chlorine-Free Compound Cutting Paste 350 ml Can