RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 25 Way D-Sub Female Female

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$27.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 156 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$27.40-
5 - 24HK$26.403%
25 +HK$21.6021%

* 參考價格

RS庫存編號:
174-763
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts to Type

25 Way D-Sub

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Mount Type

Through Hole

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Convert to Positions

25

Convert From Positions

9

Standards/Approvals

No

COO (Country of Origin):
CN

9-25 Way D Adaptors


9-25 way adaptors in various configurations to meet your requirements. These fully moulded adaptors can be used to match up peripheral units with different connector sizes quickly and easily. Durability of 100 mating cycles. 300V operating voltage. Screw posts (SP) and locking posts (LP) options on each connector (see price table for details).

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。