RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$36.70

Add to Basket
選擇或輸入數量
有庫存
  • 160 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$36.70
5 - 24HK$35.70
25 +HK$29.40

* 參考價格

RS庫存編號:
218-273
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts to Gender - Connector

Male

Converts From Gender - Connector

Female

Converts to Type

25 Way D-Sub

Converts to Gender - Contact

Male

Mount Type

Adapter

Converts From Gender - Contact

Female

Convert From Positions

9

Convert to Positions

25

Standards/Approvals

No

COO (Country of Origin):
CN

9-25 Way D Adaptors


9-25 way adaptors in various configurations to meet your requirements. These fully moulded adaptors can be used to match up peripheral units with different connector sizes quickly and easily. Durability of 100 mating cycles. 300V operating voltage. Screw posts (SP) and locking posts (LP) options on each connector (see price table for details).

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。