L-Com D-Sub Adapter 37-Way D-Sub to Female 37 Way D-Sub Female

小計(1 件)*

HK$228.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 71 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$228.40

* 參考價格

RS庫存編號:
286-858
製造零件編號:
DGB37F
製造商:
L-Com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

L-Com

Product Type

D-Sub Adapter

D-Sub Shell Size

37

Converts From Type

37-Way D-Sub

Converts to Type

37 Way D-Sub

Converts to Gender - Connector

Female

Contact Plating

Gold Flash Plated

Converts From Gender - Connector

Female

Contact Material

Copper Alloy

Mount Type

Panel

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The L-Com gender changer is designed to provide seamless connectivity solutions for D-Subminiature connectors, ensuring reliable performance whether in industrial settings or for personal projects. The robust design features a two female connection, allowing you to easily adapt your existing cable setups without compromising quality. Constructed from high quality materials including steel and copper alloy, it is not only durable but also resistant to wear and tear, making it ideal for repeated use.

Resistant to wear making it suitable for frequent handling

Compact design allows for easy integration into existing setups

Accurate dimensions ensure a perfect fit with standard connectors

Incorporates gold flash plating for improved electrical performance

Engineered to meet stringent quality standards for industrial applications

Operating temperature range supports diverse environmental conditions

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。