小計(1 件)*
HK$148.50
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$148.50 |
* 參考價格
- RS庫存編號:
- 297-492
- 製造零件編號:
- DMB536F
- 製造商:
- L-Com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | L-Com | |
| Product Type | D-Sub Adapter | |
| Orientation | Straight | |
| Converts to Type | Standard mini-DIN 6 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Convert From Positions | 6 | |
| Coupling Style | Push Pull | |
| Body Plating | Nickel Plated | |
| Standards/Approvals | UL94 V-0, CE, RoHS | |
| Series | Circular connector adapters | |
| 選取全部 | ||
|---|---|---|
品牌 L-Com | ||
Product Type D-Sub Adapter | ||
Orientation Straight | ||
Converts to Type Standard mini-DIN 6 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Convert From Positions 6 | ||
Coupling Style Push Pull | ||
Body Plating Nickel Plated | ||
Standards/Approvals UL94 V-0, CE, RoHS | ||
Series Circular connector adapters | ||
- COO (Country of Origin):
- TW
The L-Com Mini DIN 6 female-to-female adaptor is expertly engineered to facilitate seamless connections in diverse electronic setups. Designed with versatility in mind, it ensures compatibility with a variety of equipment, making it an essential component for audio visual applications, gaming devices, and professional installations.
Nickel plated brass housing guarantees enhanced shielding
Gold plated contacts ensure reliable and long term performance
Compact design allows for easy installation in tight spaces
Designed for various applications from consumer to professional
Tolerances accommodate various cable lengths for flexibility
Built to withstand diverse operating conditions for durability
相关链接
- L-Com D-Sub Adapter Mini DIN to Female Female Mini DIN Female Female
- L-Com D-Sub Adapter D-Sub to Male Male
- L-Com D-Sub Adapter Male Male
- L-Com D-Sub Adapter Male RJ45
- L-Com D-Sub Adapter Female Female
- L-Com D-Sub Adapter Male Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female D-Sub Female
- L-Com D-Sub Adapter Female Female Female