Phoenix Contact D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- RS庫存編號:
- 111-6137
- 製造零件編號:
- 1652651
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 袋,共 10 件)*
HK$423.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 230 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 10 - 90 | HK$42.36 | HK$423.60 |
| 100 - 490 | HK$41.10 | HK$411.00 |
| 500 - 740 | HK$39.81 | HK$398.10 |
| 750 - 990 | HK$38.96 | HK$389.60 |
| 1000 + | HK$38.10 | HK$381.00 |
* 參考價格
- RS庫存編號:
- 111-6137
- 製造零件編號:
- 1652651
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 1 | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Male | |
| Converts to Type | 9-Way D-Sub | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Contact Material | Copper Alloy | |
| Mount Type | Screw | |
| Convert to Positions | 9 | |
| Coupling Style | Threaded | |
| Convert From Positions | 9 | |
| Body Plating | Chromated | |
| Length | 31.19mm | |
| Series | VS-09-GC-ST/ST | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 1 | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Male | ||
Converts to Type 9-Way D-Sub | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Contact Material Copper Alloy | ||
Mount Type Screw | ||
Convert to Positions 9 | ||
Coupling Style Threaded | ||
Convert From Positions 9 | ||
Body Plating Chromated | ||
Length 31.19mm | ||
Series VS-09-GC-ST/ST | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Male 9-Way D-Sub to Male 9-Way D-Sub Adaptor, 5A - VS-09-GC-ST/ST - 1652651
Use this D-subminiature adaptor from Phoenix Contact to make reliable serial connections in commercial and industrial equipment. It lets you mate mismatched connectors or provide a channel for passing cables through a bulkhead, making it a versatile choice. The copper alloy contacts are highly conductive, giving you a steady and reliable connection. For electrical safety, the polyester contact carrier material has excellent insulation properties.
This connector has two steel screws on its sides that you can use to lock it onto the port you're linking it to. This prevents it from accidentally coming loose, even in applications where heavy vibrations are common. Thanks to its current rating of 5A and voltage rating of 125V, this adapter is suitable for light-duty to medium-duty applications. You'll find it used in manufacturing environments to connect devices such as variable frequency drives and programmable logic controllers (PLCs).
• Broad operating temperature range of -55°C to +125°C for use in demanding conditions
• Chromated steel housing for durability and corrosion resistance
• Light weight of 9g puts minimal strain on your equipment
Phoenix Contact D-Sub Gender Changers
From Phoenix Contact, a range of D-Sub gender changers. The D-sub adapters in this series have yellow chromate steel housings and copper alloy contacts. The gender changers are straight in orientation and are available in 9, 15, and 25 way male and female options. All connectors in this range have 4-40 UNC threads.
相关链接
- Phoenix Contact D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- Roline D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- CONEC D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female