RS PRO D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$194.90

Add to Basket
選擇或輸入數量
有庫存
  • 290 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 24HK$194.90
25 - 74HK$190.80
75 - 199HK$184.90
200 - 399HK$180.50
400 +HK$171.40

* 參考價格

RS庫存編號:
238-7365
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

D-Sub Adapter

Converts From Type

25-Way D-Sub

Orientation

Straight

Converts to Gender - Connector

Female

Contact Plating

Gold

Converts From Gender - Connector

Male

Converts to Type

25 Way D-Sub

Converts From Gender - Contact

Male

Mount Type

Plug-in

Converts to Gender - Contact

Female

Body Plating

Tin Finish

Convert to Positions

25

Convert From Positions

25

Series

RS PRO

Standards/Approvals

No

COO (Country of Origin):
TW

Filtered Adaptor


Provides equipment with effective EMC

Incorporates 1000pF ceramic capacitors

Designed as a plug and socket interface to fit any standard sub-miniature D connectors

Filtered 'D' Adaptors


Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground

Enhances rejection levels in VHF & UHF bands

Bright tin finish on steel backshells shields against RFI/EMI and the potted construction allows use in hazardous environments

Gold plated turned pin contacts

Suitable for military, industrial or commercial applications and computer interfacing etc.

Standards

Mil-Std-220

Supplied with

Two 4-40 UNC jack screws

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。