RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female

享受批量購買折扣

額外添加15件可節省2%

查看批量定價選項

小計(1 件)*

HK$83.00

Add to Basket
選擇或輸入數量
有庫存
  • 222 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$83.00-
15 - 74HK$80.602%
75 +HK$66.4019%

* 參考價格

RS庫存編號:
314-8199
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Orientation

Straight

Converts to Type

RJ45

Converts to Gender - Connector

Female

Converts From Gender - Connector

Female

Mount Type

Plug-in

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Convert to Positions

8

Convert From Positions

9

Standards/Approvals

No

Length

16mm

COO (Country of Origin):
TW

Modular Adaptors Colour Coded


Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adapter. All models are highly reliable and excellent quality.

Note

The dimensions table refers to size following assembly

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。