RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- RS庫存編號:
- 314-8206
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$37.70
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
- 加上 100 件從 2027年1月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$37.70 |
| 15 - 74 | HK$36.80 |
| 75 + | HK$30.40 |
* 參考價格
- RS庫存編號:
- 314-8206
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Type | RJ45 | |
| Mount Type | Plug-in | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Convert to Positions | 8 | |
| Convert From Positions | 25 | |
| Standards/Approvals | No | |
| Length | 16mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts to Type RJ45 | ||
Mount Type Plug-in | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Convert to Positions 8 | ||
Convert From Positions 25 | ||
Standards/Approvals No | ||
Length 16mm | ||
- COO (Country of Origin):
- TW
Modular Adaptors Colour Coded
Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adapter. All models are highly reliable and excellent quality.
Note
The dimensions table refers to size following assembly
相关链接
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- Roline D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Female RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female