RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS庫存編號:
- 314-8228
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$35.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月23日 起發貨
- 加上 100 件從 2027年2月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$35.00 |
| 15 - 74 | HK$34.00 |
| 75 + | HK$28.00 |
* 參考價格
- RS庫存編號:
- 314-8228
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Type | RJ45 | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Mount Type | Plug-in | |
| Converts to Gender - Contact | Female | |
| Convert to Positions | 8 | |
| Convert From Positions | 9 | |
| Length | 16mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Type RJ45 | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Mount Type Plug-in | ||
Converts to Gender - Contact Female | ||
Convert to Positions 8 | ||
Convert From Positions 9 | ||
Length 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Modular Adaptors Colour Coded
Adapters with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adapter covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adapter. All models are highly reliable and excellent quality.
Note
The dimensions table refers to size following assembly
相关链接
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- RS PRO RJ Modular Adapter D-Sub 9 to Female Female RJ45 Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female