RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS庫存編號:
- 314-8234
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$71.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 278 件從 2026年9月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$71.20 |
| 15 - 74 | HK$68.90 |
| 75 + | HK$56.70 |
* 參考價格
- RS庫存編號:
- 314-8234
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Type | RJ45 | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Mount Type | Plug-in | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Convert to Positions | 8 | |
| Convert From Positions | 9 | |
| Standards/Approvals | No | |
| Length | 16mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Type RJ45 | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Mount Type Plug-in | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Convert to Positions 8 | ||
Convert From Positions 9 | ||
Standards/Approvals No | ||
Length 16mm | ||
- COO (Country of Origin):
- TW
RS PRO D-Sub Adapter Female 9 Way D-Sub to Female RJ45
This RS PRO female 9-way D-sub to female RJ45 adapter lets you connect your computer to a local area network (LAN). It provides an interference-free, reliable network and fast data transfer speeds.
The crimped contacts prevent moisture and oxygen from entering the housing. You can quickly and easily attach the adapter to your computer port with finger-operated jackscrews, without the need for additional tools. There's also a snap-fit adapter cover that provides additional protection.
You'll find this RJ45 (registered jack) plug used for connecting computers to other IT equipment. This product has been thoroughly tested to ensure safety and quality. It follows the EU's Restriction of Hazardous Substances (RoHS) criteria and contains a minimum of hazardous materials.
Features and Benefits
相关链接
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male