RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS庫存編號:
- 382-2695
- Distrelec 貨號:
- 304-03-205
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$53.50
訂單超過 HK$250.00 免費送貨
有庫存
- 313 件準備從其他地點送貨
- 加上 300 件從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$53.50 |
| 25 - 124 | HK$52.30 |
| 125 + | HK$43.00 |
* 參考價格
- RS庫存編號:
- 382-2695
- Distrelec 貨號:
- 304-03-205
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts to Type | RJ45 | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Mount Type | Press Fit | |
| Convert to Positions | 8 | |
| Convert From Positions | 9 | |
| Standards/Approvals | No | |
| Length | 15.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts to Type RJ45 | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Mount Type Press Fit | ||
Convert to Positions 8 | ||
Convert From Positions 9 | ||
Standards/Approvals No | ||
Length 15.5mm | ||
- COO (Country of Origin):
- TW
RS PRO D-Sub Adapter Female 9 Way D-Sub to Female RJ45
This 9-pin D-Sub socket from RS PRO offers shielded electromagnetic protection for a wide range of data transmission and networking applications. Although not as commonplace in the computer industry as it once was, its robust design lends itself to challenging environments like manufacturing plants and factories.
A metallised moulded cover on the registered jack (RJ) adapter provides cleaner data transmission by keeping out any electromagnetic interference. The colour-coded crimp contacts are ready for loading as needed. Once assembled, the D-Sub connector simply snaps into its adapter cover. You can easily install the socket in a panel by tightening the jack screws using your fingers – no tools required.
As part of the RS PRO range, this adapter has been exhaustively tested for reliability and quality. It conforms to RoHS standards on minimal amounts of hazardous substances and complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on safe electrostatic discharge.
Features and Benefits
• 9-way D-Sub Plug/RJ45 Socket
• Female to female
• Shielded against electromagnetic interference
• Length of 49 mm
• Depth of 15.5 mm
• Colour-coded crimp contacts
• Suitable for multiple data transmission and networking applications
• Jack screws for easy installation
• RoHS compliant on hazardous substances
• Conforms to standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male