Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male

小計(1 件)*

HK$160.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 12 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$160.50

* 參考價格

RS庫存編號:
665-9605
製造零件編號:
EHHD15MM
製造商:
Switchcraft
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Switchcraft

Product Type

D-Sub Adapter

Converts From Type

15-Way D-Sub

Orientation

Straight

Converts From Gender - Connector

Male

Converts to Gender - Connector

Male

Contact Plating

Gold over Nickel

Converts to Type

15 Way D-Sub

Contact Material

Brass

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Mount Type

Panel

Convert to Positions

15

Coupling Style

Thumb Screw

Convert From Positions

15

Length

31mm

Standards/Approvals

No

Series

EH

COO (Country of Origin):
US

EH Broadcast Series Panel Mount Connectors


Standard XLR housing

Single panel cut-out allows the end user to mount multiple formats

For systems integration, pro audio, A/V and data

Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。