Encitech Connectors 6211 Series Plastic Straight D-Sub Backshell, 15 Way

享受批量購買折扣

額外添加10件可節省2%

查看批量定價選項

小計(1 件)*

HK$55.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 62 件從 2026年11月09日 起發貨
  • 加上 70 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$55.30-
10 - 24HK$54.102%
25 +HK$53.103%

* 參考價格

RS庫存編號:
340-045
Distrelec 貨號:
144-10-221
製造零件編號:
6211-0100-12
製造商:
Encitech Connectors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Encitech Connectors

Number of Contacts

15

Product Type

D-Sub Backshell

Housing Material

Plastic

Orientation

Straight

Colour

Grey

Series

6211

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors Adapter hoods without connectors are re-openable for easy maintenance. There are two options available: one adapter comes with long jackscrews for secure fastening, while the other features four screws—two for assembling the connector and two for securing the hood itself. Both options offer flexibility and durability for various applications.

Nickel over copper Plating

UL recognised Plastic Material

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。