Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 9 Way
- RS庫存編號:
- 340-073
- Distrelec 貨號:
- 144-13-027
- 製造零件編號:
- 6353-0104-01
- 製造商:
- Encitech Connectors
享受批量購買折扣
額外添加10件可節省1%
查看批量定價選項小計(1 件)*
HK$16.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 845 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$16.60 | - |
| 10 + | HK$16.30 | 1% |
* 參考價格
- RS庫存編號:
- 340-073
- Distrelec 貨號:
- 144-13-027
- 製造零件編號:
- 6353-0104-01
- 製造商:
- Encitech Connectors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Plastic | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 6353 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Plastic | ||
Orientation Straight | ||
Colour Black | ||
Series 6353 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub plastic hood is made from UL-recognized polyamide material, ensuring high durability and safety. It operates within a temperature range of -55°C to +110°C, with a standard black color available, and other colors can be provided upon request. Additionally, the company logo can be molded onto the hood upon request for branding purposes.
Suitable for any common Sub D connector
Quick snap locking system
相关链接
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors DPPK-SLIM Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors DPPK-SLIM Series Plastic Straight D-Sub Backshell, 15 Way