3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way
- RS庫存編號:
- 120-8110
- 製造零件編號:
- 3485-2200F
- 製造商:
- 3M
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$98.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 126 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$98.20 |
| 25 - 74 | HK$95.20 |
| 75 - 199 | HK$92.30 |
| 200 - 399 | HK$90.60 |
| 400 + | HK$88.40 |
* 參考價格
- RS庫存編號:
- 120-8110
- 製造零件編號:
- 3485-2200F
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DA | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Strain Relief | No | |
| Series | 3485 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DA | ||
Housing Material Polybutylene Terephthalate | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Strain Relief No | ||
Series 3485 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M Flat Cable Plastic Backshells
From 3M, this plastic D-SUB connector case is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.
• For use with flat ribbon cable D connectors, see stock nos. 121-0040 and 121-0107
• For suitable jackscrews see RS stock No. 120-8407
Features and Benefits
• Light weight
• Robust
• Easy construction
Applications
This D-Sub connector is designed to be used with flat ribbon cable and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
相关链接
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 25 Way
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 37 Way
- 3M 3357 Series Polybutylene Terephthalate D-Sub Backshell, 25 Way
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 14 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 20 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 36 Way Strain Relief