Norcomp 971 Series Zinc 45° D-Sub Backshell, 25 Way
- RS庫存編號:
- 174-8638
- 製造零件編號:
- 971-025-030R121
- 製造商:
- Norcomp
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加200件可節省1%
查看批量定價選項小計(1 袋,共 100 件)*
HK$4,771.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 100 - 100 | HK$47.71 | HK$4,771.00 | - |
| 200 - 300 | HK$46.756 | HK$4,675.60 | 1% |
| 400 + | HK$45.352 | HK$4,535.20 | 4% |
* 參考價格
- RS庫存編號:
- 174-8638
- 製造零件編號:
- 971-025-030R121
- 製造商:
- Norcomp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norcomp | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| Housing Material | Zinc | |
| Orientation | 45° | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | 971 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Norcomp | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
Housing Material Zinc | ||
Orientation 45° | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series 971 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
45° Entry D-Sub Backshell available in 4 industry sizes/positions:
Standard (9, 15, 25, 37) or High Density (15, 26, 44, 62)
45-degree cable entry and low profile design allows use where space is a premium.
Thumbscrews supplied with backshell.
More robust design for those areas that need it.
Fully tapped assembly holes allow for easy assembly keeping manufacturing cost down.
2 piece grommet with various I.D.s included.
Perimeter sealing lips for secure sealing.
Available in die cast with 2 different plating options: Nickel & Black
Also available in Metalized plastic and plastic versions.
Die Cast: Lightweight Zinc
Plating: Nickel over copper or black die cast
Metalized Plastic: High temperature
Plating: Nickel over copper
Plastic: High temperature plastic , Black
Hardware: Steel, nickel or black plating
相关链接
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 25 Way
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 15 Way
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 9 Way
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief