Norcomp 981 Series Zinc Right Angle D-Sub Backshell, 9 Way
- RS庫存編號:
- 174-8643
- 製造零件編號:
- 981-009-130R121
- 製造商:
- Norcomp
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$83.00
查看批量定價選項小計(1 袋,共 25 件)*
HK$1,034.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 200 件從 2027年3月10日 起裝運發貨
- 加上 300 件從 2027年4月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 25 - 25 | HK$41.392 | HK$1,034.80 | - |
| 50 + | HK$39.732 | HK$993.30 | HK$83.00 |
* 參考價格
- RS庫存編號:
- 174-8643
- 製造零件編號:
- 981-009-130R121
- 製造商:
- Norcomp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norcomp | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Right Angle | |
| Colour | Silver | |
| Series | 981 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Norcomp | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Right Angle | ||
Colour Silver | ||
Series 981 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Right Angle D-Sub Backshell | Ethernet 90° Entry available in:
Standard (9 pin, 15 pin, 25 pin) or High Density (15 pin, 26 pin, 44 pin)
Available in die cast for over 70 dB shielding.
Easy backshell assembly reduces manufacturing cost.
Non-conductive grommet/strain relief supplied to enhance shielding and provide proper strain relief.
Slide locks and posts must be purchased separately.
Die Cast D-sub Backshell: Zinc Alloy Ingot
Plating: Nickel over copper
Hardware: Steel, nickel plating
相关链接
- Norcomp 981 Series Zinc Right Angle D-Sub Backshell, 9 Way
- Norcomp 981 Series Zinc Alloy Right Angle D-Sub Backshell, 25 Way Strain Relief
- Norcomp 981 Series Zinc Alloy Right Angle D-Sub Backshell, 15 Way Strain Relief
- Norcomp 994 Series Zinc Alloy Right Angle D-Sub Backshell, 9 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way
- Norcomp 979 Series Zinc Straight D-Sub Backshell, 9 Way
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 9 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief