Norcomp 971 Series Zinc 45° D-Sub Backshell, 9 Way

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$53.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 63 件從 2026年11月09日 起發貨
  • 加上 100 件從 2026年11月13日 起發貨
  • 加上 200 件從 2027年4月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 24HK$53.80
25 - 49HK$52.70
50 +HK$51.40

* 參考價格

RS庫存編號:
174-8831
Distrelec 貨號:
304-10-302
製造零件編號:
971-009-030R121
製造商:
Norcomp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Norcomp

Number of Contacts

9

Product Type

D-Sub Backshell

Housing Material

Zinc

Connector Type D

D-Sub Backshell

Orientation

45°

Colour

Black

Series

971

Housing Plating

Nickel over Copper

Standards/Approvals

RoHS

COO (Country of Origin):
CN
45° Entry D-Sub Backshell available in 4 industry sizes/positions:

Standard (9, 15, 25, 37) or High Density (15, 26, 44, 62)

45-degree cable entry and low profile design allows use where space is a premium.

Thumbscrews supplied with backshell.

More robust design for those areas that need it.

Fully tapped assembly holes allow for easy assembly keeping manufacturing cost down.

2 piece grommet with various I.D.s included.

Perimeter sealing lips for secure sealing.

Available in die cast with 2 different plating options: Nickel & Black

Also available in Metalized plastic and plastic versions.

Die Cast: Lightweight Zinc

Plating: Nickel over copper or black die cast

Metalized Plastic: High temperature

Plating: Nickel over copper

Plastic: High temperature plastic , Black

Hardware: Steel, nickel or black plating

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。